
Wiha Tools 71309 technical specifications.
| Length | 25.4mm |
| Material | Steel |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 71309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
