
TOOLS - Bit Type:Hex; Hex Bit Size:0.1875"; Length:25.4mm; Tool Body Material:Steel; Material:Chrome-Vanadium Steel 20C4070;
Wiha Tools 71345 technical specifications.
| Length | 25.4mm |
| Material | Steel, Chrome |
| Weight | 0.13lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 71345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.