
Wiha Tools 71358 technical specifications.
| Length | 0.98inch |
| Mount | Screw |
| Package Quantity | 1 |
| Series | MagicRing |
| Weight | 0.01lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 71358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.