
Wiha Tools 71508 technical specifications.
| Length | 0.98inch |
| Material | Steel, Chrome |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 71508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.