
TORX BIT WITH 1/4" HEX DRIVE - Bit Type:Torx; Hex Bit Size:T15; Length:25.4mm; Tool Body Material:Steel; Material:Chrome-Vanadium Steel 50B8317;
Wiha Tools 71515 technical specifications.
| Length | 0.98inch |
| Material | Steel, Chrome |
| Package Quantity | 10 |
| Weight | 0.12lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 71515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
