SLOTTED BIT WITH 1/4" HEX DRIVE - Bit Type:Slotted; Hex Bit Size:3.5mm; Length:50.8mm; Tool Body Material:Steel; Material:Chrome-Vanadium Steel 28C2249;
Quick Jump:
Technical Specifications
Wiha Tools 74006 technical specifications.
General
Material
Steel
Weight
0.2lb
Compliance
RoHS
Compliant
Datasheet
Wiha Tools 74006 Datasheet
Download the complete datasheet for Wiha Tools 74006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.