
SLOTTED BIT WITH 1/4" HEX DRIVE - Bit Type:Slotted; Hex Bit Size:6.5mm; Length:50.8mm; Tool Body Material:Steel; Material:Chrome-Vanadium Steel 28C2255;
Wiha Tools 74018 technical specifications.
| Length | 50.8mm |
| Material | Steel, Chrome |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 74018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.