
PHILLIPS HEX BIT - Bit Type:Phillips; Length:150mm 28C2271;
Wiha Tools 74126 technical specifications.
| Length | 5.91inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.07lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 74126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
