
Wiha Tools 74307 technical specifications.
| Length | 1.97inch |
| Mount | Screw |
| Package Quantity | 1 |
| Series | MagicRing® |
| Weight | 0.03lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 74307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.