
WIHA 74519 Hex Driver Bit, Screwdriver, Torx, T10, 50mm
Wiha Tools 74519 technical specifications.
| Length | 1.97inch |
| Material | Steel |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.18lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 74519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
