
Wiha Tools 74523 technical specifications.
| Length | 1.97inch |
| Material | Steel, Chrome |
| Mount | Socket |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Weight | 0.18lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 74523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
