
Wiha Tools 74575 technical specifications.
| Length | 3.54inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.04lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 74575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.