
Wiha Tools 74903 technical specifications.
| Length | 1.97inch |
| Mount | Through Hole |
| Package Quantity | 10 |
| Weight | 0.24lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 74903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.