
Wiha Tools 75313 technical specifications.
| Length | 1.102inch |
| Series | System 4 |
| Size | 0.05inch |
| Weight | 0.01lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 75313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
