
Blade holding handle for 4mm blades, featuring a socket mount and a 4.331-inch length. This System 4 series component weighs 0.06lb and is supplied in bulk packaging.
Wiha Tools 75801 technical specifications.
| Length | 4.331inch |
| Mount | Socket |
| Packaging | Bulk |
| Series | System 4 |
| Weight | 0.06lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 75801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
