
Wiha Tools 79495 technical specifications.
| Length | 1inch |
| Mount | Holder |
| Package Quantity | 1 |
| Series | XLSelector |
| Weight | 0.29lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 79495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.