Wiha Tools 96313 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Size | 1.3mm |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 96313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.