Wiha Tools 96325 technical specifications.
| Mount | Socket |
| Packaging | Bulk |
| Size | 2.5mm |
| Weight | 0.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 96325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.