
Wiha Tools GRIPPER technical specifications.
| Length | 53.5mm |
| Mount | Socket |
| Pin Diameter | 25.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools GRIPPER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.