Wika 50010689 technical specifications.
| Package/Case | 100 |
| Mount | Cable |
| Primary Type | PRESSURE |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Wika 50010689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.