Wika 7082534 technical specifications.
| Depth | 1.4inch |
| Display Type | LCD |
| Length | 1.9inch |
| Mount | Wire |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Wika 7082534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.