Wika 9749408 technical specifications.
| Package/Case | 200 |
| Mount | Clamp |
| Primary Type | PRESSURE |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Wika 9749408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.