Wika 9833574 technical specifications.
| Package/Case | 100 |
| Diameter | 2.5inch |
| Fluid Type | Liquid |
| Material | Stainless Steel, Aluminium, Polycarbonate |
| RoHS | Not Compliant |
Download the complete datasheet for Wika 9833574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
