Płytka drukow-punkt pomiar 1, 32mm biały
William Hughes 100-101 technical specifications.
| Body Material | Bronze |
| Package/Case | 100 |
| Color | White |
| Insulation | Insulated |
| Mount | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for William Hughes 100-101 to view detailed technical specifications.
No datasheet is available for this part.