William Hughes 100-102 technical specifications.
| Body Material | Bronze |
| Color | Yellow |
| Insulation | Insulated |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for William Hughes 100-102 to view detailed technical specifications.
No datasheet is available for this part.