Willow Technologies DIP24-1A84-BV647 technical specifications.
| Coil Power | 290mW |
| Contact Material | Tin |
| Depth | 7mm |
| Height | 7.5mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Willow Technologies DIP24-1A84-BV647 to view detailed technical specifications.
No datasheet is available for this part.