Willow Technologies HM12-1A69-150 technical specifications.
| Coil Power | 960mW |
| Depth | 19.1mm |
| Height | 19.8mm |
| Length | 68.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Willow Technologies HM12-1A69-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.