Willow Technologies SIL24-1A72-BV726 technical specifications.
| Coil Power | 288mW |
| Depth | 5.08mm |
| Height | 7.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Willow Technologies SIL24-1A72-BV726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.