Wima CV05E3001 technical specifications.
| Package/Case | Ceramic |
| Depth | 5mm |
| Height | 9mm |
| Lead Diameter | 1mm |
| Lead Pitch | 5mm |
| Length | 5.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Wima CV05E3001 to view detailed technical specifications.
No datasheet is available for this part.