This ceramic capacitor from Wima features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a voltage rating of 200V and a lead pitch of 5mm. The capacitor measures 5.8mm in length and 9mm in height, with a lead diameter of 1mm and a depth of 5mm.
Wima CV05E5001 technical specifications.
| Package/Case | Ceramic |
| Depth | 5mm |
| Height | 9mm |
| Lead Diameter | 1mm |
| Lead Pitch | 5mm |
| Length | 5.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Wima CV05E5001 to view detailed technical specifications.
No datasheet is available for this part.