Wima DCP4I051506ID4KYSD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Height | 34.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 600V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4I051506ID4KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.