Wima DCP4I052006JD4KYSD technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Tolerance | 10% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4I052006JD4KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.