Wima DCP4I058008AD4KSSD technical specifications.
| Capacitance | 80uF |
| Package/Case | Radial |
| Height | 50mm |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 600V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4I058008AD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.