Wima DCP4I059509HD2KYSD technical specifications.
| Capacitance | 95uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.8mR |
| Height | 55mm |
| Lead Pitch | 52.5mm |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 600V |
| DC Rated Voltage | 450V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4I059509HD2KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.