Wima DCP4I061309JD4KYSD technical specifications.
| Capacitance | 130uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.1mR |
| Height | 65mm |
| Lead Pitch | 52.5mm |
| Length | 57mm |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4I061309JD4KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.