Wima DCP4K05450SRD2MY00 technical specifications.
| Capacitance | 45uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4K05450SRD2MY00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.