Wima DCP4L045006DD4KYSD technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Height | 24mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4L045006DD4KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.