Wima DCP4L054007ID2KYSD technical specifications.
| Capacitance | 40uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 46mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4L054007ID2KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.