
Wima DCP4N05250SND4MY00 technical specifications.
| Capacitance | 25uF |
| Dielectric | PP |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 760V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4N05250SND4MY00 to view detailed technical specifications.
No datasheet is available for this part.