Wima DCP4P042006DD2KYSD technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 24mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 920V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4P042006DD2KYSD to view detailed technical specifications.
No datasheet is available for this part.