
Wima DCP4P045006ID4KYSD technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Height | 34.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 1.1kV |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4P045006ID4KYSD to view detailed technical specifications.
No datasheet is available for this part.
