Wima DCP4P05200SRD2JY00 technical specifications.
| Capacitance | 20uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 920V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4P05200SRD2JY00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.