Wima DCP4P055508CD4KSSD technical specifications.
| Package/Case | Radial |
| Height | 65mm |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4P055508CD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.