Wima DCP4R252509AD4KSSD technical specifications.
| Capacitance | 25uF |
| Height | 50mm |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4R252509AD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.