Wima DCP4R253509CD4KSSD technical specifications.
| Capacitance | 35uF |
| Height | 65mm |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4R253509CD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.