Wima DCP5N06114D100KS00 technical specifications.
| Capacitance | 114uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Height | 95mm |
| Lead Pitch | 37.5mm |
| Length | 95mm |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCP5 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP5N06114D100KS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.