Wima DCP6I07156E200KS0M technical specifications.
| Capacitance | 1.56mF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.3mR |
| Lead Pitch | 32mm |
| Length | 210mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6I07156E200KS0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.