
The Wima DCP6K06585E000KS0M is a MKP6 series capacitor with a capacitance of 585uF and a tolerance of 10%. It features a dielectric of polypropylene and an equivalent series resistance of 1.7mR. The capacitor has a stud termination and a lead pitch of 32mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 585uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.7mR |
| Lead Pitch | 32mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Stud |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |