Wima DCP6S06165E000KS0M technical specifications.
| Capacitance | 165uF |
| Diameter | 85mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.2mR |
| Lead Pitch | 32mm |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | MKP6 |
| Termination | Stud |
| Tolerance | 10% |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP6S06165E000KS0M to view detailed technical specifications.
No datasheet is available for this part.