Wima FKP02/220/100/5 technical specifications.
| Capacitance | 220pF |
| Package/Case | 100 |
| Depth | 2.5mm |
| Dielectric | PP |
| Height | 7mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 4.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | FKP2 |
| Tolerance | 5% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP02/220/100/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.